NXP LM317LZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM317LZ to view detailed technical specifications.
No datasheet is available for this part.