NXP LM334M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM334M to view detailed technical specifications.
No datasheet is available for this part.