NXP LM336M-2.5 technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 400mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM336M-2.5 to view detailed technical specifications.
No datasheet is available for this part.