NXP LM336Z-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Nominal Supply Current | 600mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM336Z-5.0 to view detailed technical specifications.
No datasheet is available for this part.