The LM339N is a quad comparator from NXP, packaged in a 4-pin PDIP. It has a nominal supply current of 1mA and an output current of 16mA. The device is lead-free and available in rail or tube packaging. The LM339N is RoHS compliant and meets Reach SVHC requirements.
NXP LM339N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM339N to view detailed technical specifications.
No datasheet is available for this part.