Reg Standard Lin Fix Pos 5V 0.1A 3-Pin TO-92 Box
NXP LM340LAZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM340LAZ-5.0 to view detailed technical specifications.
No datasheet is available for this part.