The LM358AD,602 is a dual operational amplifier from NXP, featuring a common mode rejection ratio of 65dB and an input bias current of 100nA. It operates on a dual supply voltage range of 1.5V to 15V and has a maximum power dissipation of 780mW. The device is packaged in a surface mount SO package and has a unity gain bandwidth product of 1MHz. It can withstand operating temperatures between 0°C and 70°C.
NXP LM358AD,602 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Slew Rate | 0.3V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for NXP LM358AD,602 to view detailed technical specifications.
No datasheet is available for this part.