The LM358AM dual operational amplifier from NXP features a bandwidth of 1MHz and an output current of 20mA. It is available in a SOIC package and is packaged in rail or tube form. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations.
NXP LM358AM technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM358AM to view detailed technical specifications.
No datasheet is available for this part.