NXP LM358DT technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM358DT to view detailed technical specifications.
No datasheet is available for this part.