NXP LM358N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Input Bias Current | 250mA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.2mA |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM358N to view detailed technical specifications.
No datasheet is available for this part.