NXP LM385Z-2.5 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM385Z-2.5 to view detailed technical specifications.
No datasheet is available for this part.