NXP LM3940IT-3.3 technical specifications.
| Current Rating | 1A |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM3940IT-3.3 to view detailed technical specifications.
No datasheet is available for this part.