NXP LM395T technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Current Rating | 2.2A |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM395T to view detailed technical specifications.
No datasheet is available for this part.