NXP LM4040AIM3-5.0 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60mA |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM4040AIM3-5.0 to view detailed technical specifications.
No datasheet is available for this part.