NXP LM555CM technical specifications.
| Package/Case | SOP |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM555CM to view detailed technical specifications.
No datasheet is available for this part.