NXP LM723CN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM723CN to view detailed technical specifications.
No datasheet is available for this part.