The LM7805CT is a linear voltage regulator with a single output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-220 case and is compliant with lead-free requirements. The device is available in rail or tube packaging and meets Reach SVHC compliance standards. The LM7805CT has a dropout voltage of 2V, allowing it to maintain a stable output voltage under varying load conditions.
NXP LM7805CT technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM7805CT to view detailed technical specifications.
No datasheet is available for this part.