The LM79L05ACZ is a single output linear voltage regulator from NXP. It features a dropout voltage of 1.7V and a current rating of 100mA. The device is packaged in a TO-92 package and is lead free. The LM79L05ACZ is compliant with Reach SVHC regulations.
NXP LM79L05ACZ technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM79L05ACZ to view detailed technical specifications.
No datasheet is available for this part.