The LM809M3-3.08 is a low power voltage regulator from NXP, packaged in a SOT-23 case and available on tape and reel. It has a nominal supply current of 15uA and a quiescent current of 15uA. The device is rated for a DC voltage of 6V and a power dissipation of 320mW. It is lead free, but contains lead, and is Reach SVHC compliant.
NXP LM809M3-3.08 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3.08V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM809M3-3.08 to view detailed technical specifications.
No datasheet is available for this part.