NXP LM9036MM-5.0 technical specifications.
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LM9036MM-5.0 to view detailed technical specifications.
No datasheet is available for this part.