NXP LMC555CM technical specifications.
| Package/Case | SOIC |
| Current Rating | 100uA |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LMC555CM to view detailed technical specifications.
No datasheet is available for this part.