The LMC6036IM is a 4-channel operational amplifier from NXP, featuring a gain bandwidth product of 1.4MHz. It is packaged in a SOIC package and is available in rail or tube packaging. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The op-amp is capable of delivering an output current of 5mA. It is designed for use in a variety of applications, with a bandwidth of 1.4MHz.
NXP LMC6036IM technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LMC6036IM to view detailed technical specifications.
No datasheet is available for this part.