The LMC6042IM is a dual operational amplifier from NXP, featuring a gain bandwidth product of 100kHz. It is packaged in the SOIC package type. The device is available in a lead-free and lead-containing version. Each channel is capable of sourcing 21mA of output current. The LMC6042IM is packaged in a rail or tube format and is compliant with Reach SVHC regulations.
NXP LMC6042IM technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LMC6042IM to view detailed technical specifications.
No datasheet is available for this part.