NXP LMV431IM5 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 1.24V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LMV431IM5 to view detailed technical specifications.
No datasheet is available for this part.