NXP LP2950CZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Box |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LP2950CZ-5.0 to view detailed technical specifications.
No datasheet is available for this part.