NXP LP2980IM5-3.3 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LP2980IM5-3.3 to view detailed technical specifications.
No datasheet is available for this part.