NXP LPC1114FA44/302,52 technical specifications.
| Package/Case | PLCC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FA44/302,52 to view detailed technical specifications.
No datasheet is available for this part.