
NXP LPC1114FHN333015 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FHN333015 to view detailed technical specifications.
No datasheet is available for this part.