MICROCONTROLLER MCU, ARM CORTEX-M0, 50MHZ, LQFP-48; Architecture:ARM Cortex-M0; CPU Speed:50MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:48; MCU Case Style:LQFP; No. of I/Os:42; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
NXP LPC1115JBD48/303 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| RAM Size | 8192B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1115JBD48/303 to view detailed technical specifications.
No datasheet is available for this part.