NXP LPC11U37HFBD64/401 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 54 |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC11U37HFBD64/401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.