NXP LPC1343FHN33551 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Peripherals | I2C |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1343FHN33551 to view detailed technical specifications.
No datasheet is available for this part.
