The LPC2101FBD48S is a 32-bit ARM microcontroller from NXP, operating at a frequency of 70MHz. It features 2048 bytes of RAM and is packaged in a lead-free LQFP package. The device is available in trays of 250 units.
NXP LPC2101FBD48S technical specifications.
| Access Time | 70us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2101FBD48S to view detailed technical specifications.
No datasheet is available for this part.