NXP LPC2103FHN48H/6 technical specifications.
| Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 32 |
| Peripherals | PWM |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2103FHN48H/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
