
NXP LPC2114FBD64/0115 technical specifications.
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 16384B |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC2114FBD64/0115 to view detailed technical specifications.
No datasheet is available for this part.
