NXP LPC2124FBD64/01-S technical specifications.
| Frequency | 60MHz |
| Number of Bits | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2124FBD64/01-S to view detailed technical specifications.
No datasheet is available for this part.