The LPC2138FHN64/01,557 is a 60MHz ARM microcontroller with 512KB of FLASH memory and 32KB of RAM. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device features 47 programmable I/O lines and two timers. It supports I2C, SPI, SSP, and UART interfaces. The LPC2138FHN64/01,557 has a maximum power dissipation of 1.5W and is not radiation hardened.
NXP LPC2138FHN64/01,557 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2138FHN64/01,557 to view detailed technical specifications.
No datasheet is available for this part.