ARM Microcontrollers - MCU 512K FL/40K RAM USB LCD
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | USB |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 40KB |
| Series | LPC2100 |
| RoHS | Compliant |
