The LPC2194HBD64/00,15 is a 256KB FLASH ARM microcontroller with a core architecture of ARM and a maximum operating frequency of 60MHz. It features a range of interfaces including I2C, SPI, CAN, SSP, and UART. The device operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.65V. The LPC2194HBD64/00,15 is mounted using surface mount technology and is available in a tray packaging.
NXP LPC2194HBD64/00,15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 60MHz |
| Interface | I2C, SPI, CAN, SSP, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC2194HBD64/00,15 to view detailed technical specifications.
No datasheet is available for this part.