NXP LPC2294HBD144/01-S technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART |
| Length | 20mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | LPC2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2294HBD144/01-S to view detailed technical specifications.
No datasheet is available for this part.