
The LPC2365FBD100-S is a 72MHz ARM-based microcontroller with 256KB of FLASH memory and 58KB of RAM. It features a range of interfaces, including SPI, USB, I2S, SSP, and UART. The device operates over a supply voltage range of 3V to 3.6V and is suitable for surface mount applications. The LPC2365FBD100-S is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
NXP LPC2365FBD100-S technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 72MHz |
| Interface | SPI, USB, I2S, SSP, UART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 58KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
