MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP Tray
NXP LPC2368FBD100.551 technical specifications.
| Package/Case | SOT-407-1 |
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 4Mb |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, MMC, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP LPC2368FBD100.551 to view detailed technical specifications.
No datasheet is available for this part.