The LPC2888FET180/D,55 is a high-performance microcontroller from NXP, designed to operate at a maximum frequency of 60 megahertz. This device features a substantial amount of memory, including 1 megabyte of flash memory and 64 kilobytes of random access memory. It also boasts 81 programmable input/output pins, allowing for a wide range of applications. The LPC2888FET180/D,55 is housed in a compact TFBGA package and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, with a maximum power dissipation of 1.5 watts. This microcontroller supports a variety of interfaces, including I2C, USB, I2S, and UART.
NXP LPC2888FET180/D,55 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, USB, I2S, UART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 2 |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2888FET180/D,55 to view detailed technical specifications.
No datasheet is available for this part.