The LPC2888FET180D15 is a 16-bit microcontroller from NXP, featuring a core architecture based on ARM. It supports a 16-bit data bus and interfaces such as I2C, USB, I2S, and UART. The device operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 60MHz. It is available in a SOT-640 package and is supplied at 3.3V. The microcontroller has 1MB of FLASH memory and 64KB of RAM, with 81 programmable I/Os and 2 timers/counters.
NXP LPC2888FET180D15 technical specifications.
| Package/Case | SOT-640 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, USB, I2S, UART |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| RAM Size | 64KB |
| Series | LPC2000 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2888FET180D15 to view detailed technical specifications.
No datasheet is available for this part.