NXP LPC2939FET208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 152 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | LPC2900 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2939FET208,551 to view detailed technical specifications.
No datasheet is available for this part.