NXP MC13214R2 technical specifications.
| Package/Case | LGA |
| Current - Receiving | 37mA |
| Current - Transmitting | 30mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 38 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -92dBm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC13214R2 to view detailed technical specifications.
No datasheet is available for this part.