NXP MC13751FCR2 technical specifications.
| Frequency | 849MHz |
| Gain | 19.5dB |
| Operating Supply Current | 53mA |
| P1dB | 6dBm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC13751FCR2 to view detailed technical specifications.
No datasheet is available for this part.