The MC33288ADHR2 is a dual operational amplifier from NXP. It is packaged in a surface mount HSOP-16 package and operates over a temperature range of -40°C to 125°C. The op-amp has a maximum power dissipation of 5W and is RoHS compliant. It is available in tape and reel packaging.
NXP MC33288ADHR2 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33288ADHR2 to view detailed technical specifications.
No datasheet is available for this part.