NXP MC33696FCER2 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 24mA |
| Current - Transmitting | 13.5mA |
| Data Rate | 22.6Kbps |
| Frequency | 862MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -106.5dBm |
| Weight | 0.002116oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33696FCER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
