
The MC33887AVW is a surface mount IC with a parallel interface, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a halogen-free HSOP package and is available in quantities of 30. The device is not radiation hardened and contains lead, but is RoHS compliant. It is suitable for use in high-temperature applications.
NXP MC33887AVW technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33887AVW to view detailed technical specifications.
No datasheet is available for this part.