The MC33982PNAR2 is a single-output controller from NXP, packaged in a QFN format for surface-mount applications. It features a serial interface and operates within a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is not designed for radiation-hardened applications.
NXP MC33982PNAR2 technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33982PNAR2 to view detailed technical specifications.
No datasheet is available for this part.